Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PM428S-2R2

Bourns

Inductor Power Shielded Bobbin Core 2.2uH 30% 100KHz Ferrite 2.04A 0.031Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Bobbin Core 2.2uH 30% 100KHz Ferrite 2.04A 0.031Ohm DCR T/R
Search Keywords: PM428S2R2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM428S-2R2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    2.04 A
  • Maximum DC Resistance:
    31 mOhm
  • Operating Temperature:
    -30 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$4.110
50
$2.650
100
$1.490
410 +
$0.688
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
SRR4028-2R2Y
SRR4028-2R2Y
VIEW PRODUCT
Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 2.2