Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P6SMB160A

Bourns

TVS Diode Single Uni-Dir 136V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 136V 600W 2-Pin SMB T/R
Search Keywords: P6SMB160A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    P6SMB160A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Peak Pulse Current:
    2.8 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    219 V
  • Direction Type:
    Uni-Directional
  • Family:
    P6SMB160A
  • Maximum Reverse Leakage Current:
    1 uA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
3,000
$0.0969
6,000
$0.0925
9,000
$0.0899
12,000
$0.0885
27,000
$0.0849
51,000
$0.0816
102,000
$0.0795
150,000 +
$0.0783
Click for Quote
Log in to unlock special pricing