Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NR72CB0

Bourns

Miniature Thermal Cutoff Device

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Miniature Thermal Cutoff Device
Search Keywords: NR72CB0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    NR72CB0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200002
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Cutoff Temperature:
    72 °C
  • Applications:
    N/A
  • Dimension:
    4.8 x 2.8 x 0.89mm mm
  • Cutoff Temperature Accuracy:
    -5,0 °C
  • Holding Temperature:
    N/A
  • Family:
    NR72CB0
  • Lead Pitch:
    N/R
  • Maximum Current Rating:
    N/A
  • Lead Diameter:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
25
$1.330
250
$1.310
500
$1.290
1,250
$1.271
2,500
$0.782
3,750
$0.619
5,000 +
$0.607
Click for Quote
Log in to unlock special pricing