Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOV-20D201K

Bourns

Var MOV 130VAC/170VDC 6500A 200V Thru-Hole Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 130VAC/170VDC 6500A 200V Thru-Hole Radial Bulk
Search Keywords: MOV20D201K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-20D201K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    200 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole15462
  • Dimension:
    4.2 x 26 x 2315465mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Surge Current:
    6500 A
  • Lead Style:
    Radial15456
  • Lead Pitch:
    10 mm
  • Energy:
    95 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide15470
  • Tolerance Voltage:
    1015472%
  • Wire Form:
    Straight15474
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
500
$0.2450
1,000
$0.2297
2,500
$0.2194
5,000
$0.2130
7,500
$0.2014
25,000
$0.1934
50,000 +
$0.1885
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5