Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOV-10D431KTR

Bourns

Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R
Search Keywords: MOV10D431KTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-10D431KTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    430 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    7.2 x 15.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    275 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Surge Current:
    2500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    65 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
500
$0.1050
2,500
$0.0820
5,000
$0.0784
7,500
$0.0772
25,000
$0.0719
50,000
$0.0691
100,000
$0.0673
150,000 +
$0.0663
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5