Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOV-07D220K

Bourns

Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial Bulk
Search Keywords: MOV07D220K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-07D220K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    22 V
  • Clamping Voltage:
    43 V
  • Clamping Current:
    2.5 A
  • Mounting:
    Through Hole
  • Dimension:
    3.5 x 11 x 9 mm
  • Maximum AC Voltage Rating:
    14 V
  • Maximum DC Voltage Rating:
    18 V
  • Maximum Surge Current:
    250 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    1.1 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,739
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
13 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
2,000
$0.0598
4,000
$0.0561
8,000
$0.0536
26,000
$0.0506
50,000
$0.0492
100,000
$0.0472
150,000
$0.0460
250,000 +
$0.0453
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5