Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MH2029-600Y

Bourns

Ferrite Beads High Current Chip 60Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads High Current Chip 60Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R
Search Keywords: MH2029600Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MH2029-600Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Family:
    MH
  • Impedance:
    60 Ohm
  • Case Size:
    0805
  • Maximum DC Current:
    5 A
  • Dimension:
    2.2 x 1.4 x 1.1mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,333
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
4,000
$0.0194
12,000
$0.0169
28,000
$0.0167
52,000
$0.0164
100,000
$0.0162
152,000
$0.0159
252,000
$0.0157
500,000 +
$0.0154
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5