Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-SM300-2

Bourns

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Search Keywords: MFSM3002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SM300-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    3 A
  • Trip Current:
    6 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    6 V
  • Maximum Trip Time:
    35@8A s
  • Minimum Initial Resistance:
    0.015 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    SMD
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
4 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
4,000
$0.1590
8,000
$0.1512
16,000
$0.1493
32,000 +
$0.1473
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States