Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-SM250-2-99

Bourns

PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Search Keywords: MFSM250299
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SM250-2-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    2.5 A
  • Trip Current:
    5 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    15 V
  • Maximum Trip Time:
    25@8A s
  • Minimum Initial Resistance:
    0.024 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    SMD
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately You may purchase in-stock quantity up to 84
Minimum Order:
3000
Available in less than min:
84
Order Increment:
3000
ADD TO CART
Qty
Unit Price
1
$0.3760
3,000
$0.3418
6,000 +
$0.3247
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
MF-SM250-2
MF-SM250-2
VIEW PRODUCT
PPTC Resettable Fuse - 2.5A(hold) 5A(trip) - 15V - 100A - 9.5 x