Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-SM200-2

Bourns

PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Search Keywords: MFSM2002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SM200-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    2 A
  • Trip Current:
    4 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    15 V
  • Maximum Trip Time:
    12@8A s
  • Minimum Initial Resistance:
    0.045 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    SMD
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
3,000
$0.1633
6,000
$0.1586
12,000
$0.1538
24,000 +
$0.1530
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
MF-SM200-2-99
MF-SM200-2-99
VIEW PRODUCT
PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm