Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

MF-SM100/33-2

Bourns

PPTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 33V - 40A - 7.98 x 5.44 x 3mm - Surface Mount.

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
PPTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 33V - 40A - 7.98 x 5.44 x 3mm - Surface Mount.
Search Keywords: MFSM100332
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    MF-SM100/33-2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    1.1 A
  • Trip Current:
    2.2 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    33 V
  • Maximum Trip Time:
    0.5@8A s
  • Minimum Initial Resistance:
    0.12 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    SMD
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 12,658
即時出荷可能
最小注文:
4000
複数:
4000
5 Weeks 出荷できます 12/30/24
45ドルフラットレート配送:
カートに追加
数量
Unit Price
4,000
$0.1611
8,000
$0.1567
16,000
$0.1538
32,000 +
$0.1522
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States