Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-SM100-2

Bourns

PPTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 30V - 80A - 7.98 x 5.44 x 3mm - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PPTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 30V - 80A - 7.98 x 5.44 x 3mm - Surface Mount.
Search Keywords: MFSM1002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SM100-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    1.1 A
  • Trip Current:
    2.2 A
  • Maximum Current Rating:
    80 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    0.5@8A s
  • Minimum Initial Resistance:
    0.12 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    SMD
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
4,000
$0.1541
8,000
$0.1450
16,000
$0.1362
32,000 +
$0.1341
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States