Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-RX110/72-2

Bourns

PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 72V - 40A - 1.5W - 0.15 Ohm - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 72V - 40A - 1.5W - 0.15 Ohm - Through Hole.
Search Keywords: MFRX110722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RX110/72-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    1.1 A
  • Trip Current:
    2.2 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    72 V
  • Maximum Trip Time:
    8.2@5.5A s
  • Minimum Initial Resistance:
    0.15 Ohm
  • Maximum Initial Resistance:
    0.25 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$0.1661
3,000
$0.1510
6,000
$0.1502
12,000
$0.1494
24,000 +
$0.1487
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
7,160
Minimum Order:
50