Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-RX018/250-2

Bourns

PTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 11 X 4.6 X 13.6mm T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 11 X 4.6 X 13.6mm T/R Automotive
Search Keywords: MFRX0182502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RX018/250-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Hold Current:
    0.18 A
  • Trip Current:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    60 VDC
  • Maximum Trip Time:
    N/A
  • Minimum Initial Resistance:
    0.8 Ohm
  • Maximum Initial Resistance:
    2 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
50
$0.7325
250
$0.7215
500
$0.7106
1,000
$0.7000
1,500
$0.6895
3,000
$0.4243
4,500
$0.3359
6,000 +
$0.3292
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
93
Minimum Order:
50