Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-RM033/240-2

Bourns

PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm T/R
Search Keywords: MFRM0332402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RM033/240-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    0.33 A
  • Trip Current:
    0.74 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Trip Time:
    21@1.65A s
  • Minimum Initial Resistance:
    0.77 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,740
Ships today, if you order in You may purchase in-stock quantity up to 1,740
Minimum Order:
4000
Available in less than min:
1740
Order Increment:
4000
7 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$0.3683
4,000
$0.3348
8,000
$0.3222
12,000
$0.2764
16,000
$0.2722
28,000
$0.2682
52,000 +
$0.2642
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States