Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-R185

Bourns

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm Bulk Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm Bulk Automotive
Search Keywords: MFR185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R185
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    1.85 A
  • Trip Current:
    3.7 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    8.7@9.25A s
  • Minimum Initial Resistance:
    0.04 Ohm
  • Maximum Initial Resistance:
    0.07 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,082
Can Ship immediately
Minimum Order:
50
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
50
$0.3845
500
$0.3163
1,000
$0.3116
4,000
$0.2872
8,000 +
$0.2764
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
2
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5