Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-MSMF260-2

Bourns

PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords: MFMSMF2602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-MSMF260-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    2.6 A
  • Trip Current:
    5.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    6 V
  • Maximum Trip Time:
    5@8A s
  • Minimum Initial Resistance:
    0.015 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
4,000
$0.2528
8,000
$0.2399
12,000
$0.2363
28,000
$0.1541
52,000
$0.1505
100,000 +
$0.1482
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States