Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LM-NP-1002L

Bourns

Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Search Keywords: LMNP1002L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    LM-NP-1002L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504310000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Operating Frequency:
    0.2 to 3.5 kHz
  • Frequency Response:
    -0.3 dB
  • Package Type:
    N/A
  • Turns Ratio:
    1:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
  • Secondary Side Impedance:
    600 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
252
Order Increment:
28
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
28
$12.37
56
$12.19
112
$12.00
252
$11.82
504
$6.26
756
$4.40
1,008 +
$4.32
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States