Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CM453232-1R2JL

Bourns

Inductor General Purpose Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
Search Keywords: CM4532321R2JL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-1R2JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    1.2 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    430 mA
  • Maximum DC Resistance:
    550 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
22 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
500
$0.1731
2,500
$0.1372
5,000
$0.1315
7,500
$0.1279
25,000
$0.1214
50,000
$0.1170
100,000
$0.1142
150,000 +
$0.1125
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5