Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CGA0402MLC-05G

Bourns

ESD Suppressor Diode TVS Bi-Dir 5V Automotive 2-Pin Case 0402(1006Metric) T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode TVS Bi-Dir 5V Automotive 2-Pin Case 0402(1006Metric) T/R
Search Keywords: CGA0402MLC05G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CGA0402MLC-05G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    TVS5369
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    0.2(Typ) pF
  • Typical Trigger Voltage:
    300 V
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57,339
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
10,000
$0.1183
30,000
$0.1105
50,000
$0.1089
100,000
$0.1072
150,000 +
$0.1056
Click for Quote
Log in to unlock special pricing