Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CG0603MLC-12LE

Bourns

ESD Suppressor 12V 2-Pin Case 0603(1608Metric) T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor 12V 2-Pin Case 0603(1608Metric) T/R
Search Keywords: CG0603MLC12LE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0603MLC-12LE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Multilayer Varistor
  • Maximum Working Voltage:
    12(Typ) V
  • Capacitance Value:
    0.5 pF
  • Typical Trigger Voltage:
    250 V
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5,000
$0.0909
10,000
$0.0885
25,000
$0.0840
50,000
$0.0809
100,000
$0.0790
150,000 +
$0.0778
Click for Quote
Log in to unlock special pricing