Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CG0603MLC-12E

Bourns

ESD Suppressor - 12V - Automotive - 2-Pin - 0603 [1608 Metric] - 0.5 pF.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor - 12V - Automotive - 2-Pin - 0603 [1608 Metric] - 0.5 pF.
Search Keywords: CG0603MLC12E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0603MLC-12E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Multilayer Varistor
  • Maximum Working Voltage:
    12(Typ) V
  • Capacitance Value:
    0.5 pF
  • Typical Trigger Voltage:
    150 V
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,002
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
5,000
$0.0657
10,000
$0.0647
25,000
$0.0637
50,000
$0.0628
100,000
$0.0618
150,000
$0.0609
250,000 +
$0.0600
Click for Quote
Log in to unlock special pricing