Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CG0603MLC-05LE

Bourns

ESD Suppressor - 5V - Automotive - 2-Pin - Case 0603(1608Metric) - 0.5 pF.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor - 5V - Automotive - 2-Pin - Case 0603(1608Metric) - 0.5 pF.
Search Keywords: CG0603MLC05LE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0603MLC-05LE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Multilayer Varistor
  • Maximum Working Voltage:
    5(Typ) V
  • Capacitance Value:
    0.5 pF
  • Typical Trigger Voltage:
    250 V
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 454
Ships today, if you order in You may purchase in-stock quantity up to 454
On Order:
15,000   can ship 12/23/24
Minimum Order:
5000
Available in less than min:
454
Order Increment:
5000
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$0.1034
5,000
$0.0940
10,000
$0.0913
25,000
$0.0863
50,000
$0.0829
100,000
$0.0808
150,000 +
$0.0796
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5