Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CG0603MLA-26KE

Bourns

Var MOV 20VAC/26VDC 30A 34.1V 0603 SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 20VAC/26VDC 30A 34.1V 0603 SMD T/R
Search Keywords: CG0603MLA26KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0603MLA-26KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Varistor Voltage:
    34.1 V
  • Clamping Voltage:
    58 V
  • Clamping Current:
    1 A
  • Mounting:
    Surface Mount
  • Dimension:
    1 x 0.8 x 0.8 mm
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    26 V
  • Maximum Surge Current:
    30 A
  • Lead Style:
    N/R
  • Lead Pitch:
    N/R
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
4,000
$0.0320
8,000
$0.0301
28,000
$0.0281
52,000
$0.0267
100,000
$0.0263
152,000
$0.0257
252,000
$0.0251
500,000 +
$0.0247
Click for Quote
Log in to unlock special pricing