Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CG0402MLU-3.3G

Bourns

ESD Suppressor 3.3V 2-Pin Case 0402(1006Metric) T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor 3.3V 2-Pin Case 0402(1006Metric) T/R
Search Keywords: CG0402MLU33G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0402MLU-3.3G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    N/A
  • Maximum Working Voltage:
    3.3(Typ) V
  • Capacitance Value:
    0.05 pF
  • Typical Trigger Voltage:
    250 V
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
7500
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
100
$0.3736
2,500
$0.3680
5,000
$0.3624
7,500
$0.3570
15,000
$0.1890
22,500
$0.1330
30,000 +
$0.1303
Click for Quote
Log in to unlock special pricing