Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CG0402MLC-3.3LG

Bourns

ESD Suppressor 3.3V 2-Pin Case 0402(1006Metric) T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor 3.3V 2-Pin Case 0402(1006Metric) T/R
Search Keywords: CG0402MLC33LG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0402MLC-3.3LG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Multilayer Varistor
  • Maximum Working Voltage:
    3.3(Typ) V
  • Capacitance Value:
    0.5 pF
  • Typical Trigger Voltage:
    250 V
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,000
Ships today, if you order in
Minimum Order:
10000
Order Increment:
10000
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
10,000
$0.0959
30,000
$0.0910
50,000
$0.0877
100,000
$0.0856
150,000 +
$0.0844
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5