Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CG0402MLA-5.5MG

Bourns

Var MOV 4VAC/5.5VDC 20A 18V 0402 SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 4VAC/5.5VDC 20A 18V 0402 SMD T/R
Search Keywords: CG0402MLA55MG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0402MLA-5.5MG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Varistor Voltage:
    18 V
  • Clamping Voltage:
    24 V
  • Clamping Current:
    1 A
  • Mounting:
    Surface Mount
  • Dimension:
    1 x 0.5 x 0.5 mm
  • Maximum AC Voltage Rating:
    4 V
  • Maximum DC Voltage Rating:
    5.5 V
  • Maximum Surge Current:
    20 A
  • Lead Style:
    N/R
  • Lead Pitch:
    N/R
  • Energy:
    0.05 J
  • Size Code:
    0402
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    20 %
  • Wire Form:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
10,000
$0.0214
30,000
$0.0205
50,000
$0.0199
100,000
$0.0188
150,000
$0.0185
250,000
$0.0180
500,000 +
$0.0176
Click for Quote
Log in to unlock special pricing