Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CDSOT236-0504LC

Bourns

ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R
Search Keywords: CDSOT2360504LC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CDSOT236-0504LC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Diode Array
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    0.65 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
25
$1.695
500
$1.670
1,000
$1.645
3,000
$1.620
6,000
$0.855
9,000
$0.588
12,000 +
$0.576
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States