Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CDSOD323-T03S

Bourns

ESD Suppressor TVS 3.3V 2-Pin SOD-323 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS 3.3V 2-Pin SOD-323 T/R
Search Keywords: CDSOD323T03S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CDSOD323-T03S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    TVS
  • Maximum Working Voltage:
    3.3 V
  • Capacitance Value:
    500(Typ) pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,368
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
3,000
$0.2185
6,000
$0.2068
9,000
$0.1922
12,000
$0.1883
27,000
$0.1844
51,000 +
$0.1805
Click for Quote
Log in to unlock special pricing