Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CDNBS08-SRDA3.3-4

Bourns

ESD Suppressors Diode Array - 3.3V - 8-Pin - SOIC - 15(Typ) pF.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressors Diode Array - 3.3V - 8-Pin - SOIC - 15(Typ) pF.
Search Keywords: CDNBS08SRDA334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CDNBS08-SRDA3.3-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Diode Array5369
  • Maximum Working Voltage:
    3.3 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,106
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
25
$1.384
500
$0.800
1,000
$0.765
2,500
$0.732
5,000
$0.721
7,500
$0.710
10,000 +
$0.699
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5