Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CDDFN10-3324P

Bourns

ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin DFN T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin DFN T/R
Search Keywords: CDDFN103324P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CDDFN10-3324P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Diode Array
  • Maximum Working Voltage:
    3.3 V
  • Capacitance Value:
    0.65 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
3,000
$0.2754
6,000
$0.2603
9,000
$0.2564
12,000
$0.2525
27,000
$0.2436
51,000 +
$0.2399
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States