Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD143A-SR05LC

Bourns

ESD Suppressor Diode Array Uni-Dir 5V 4-Pin(3+Tab) SOT-143 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Array Uni-Dir 5V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: CD143ASR05LC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD143A-SR05LC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Diode Arrays
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,350
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
3,000
$0.3759
6,000
$0.3659
9,000
$0.3604
12,000
$0.3550
15,000
$0.3497
27,000 +
$0.3444
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States