Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD143A-SR05

Bourns

ESD Suppressors / TVS Diodes - 5V - 500W - 4-Pin - SOT-143 - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressors / TVS Diodes - 5V - 500W - 4-Pin - SOT-143 - Surface Mount.
Search Keywords: CD143ASR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD143A-SR05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Diode Array
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
10 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
3,000
$0.3486
6,000
$0.3354
9,000
$0.3304
12,000
$0.3254
15,000
$0.3205
27,000
$0.3157
51,000 +
$0.3110
Click for Quote
Log in to unlock special pricing