Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9250A-825-RC

Bourns

RF Choke Shielded/Molded Wirewound 8.2mH 10% 250KHz 40Q-Factor Ferrite 26mA 119Ohm DCR AXL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Shielded/Molded Wirewound 8.2mH 10% 250KHz 40Q-Factor Ferrite 26mA 119Ohm DCR AXL Bag
Search Keywords: 9250A825RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9250A-825-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    8.2 mH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    119 Ohm
  • Maximum DC Current:
    26 mA
  • Protection Style:
    Shielded/Molded
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,675
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
25
$1.376
50
$1.355
100
$1.335
250
$1.315
500
$0.986
750
$0.920
1,000 +
$0.902
Click for Quote
Log in to unlock special pricing