Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9230-36-RC

Bourns

RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 320mA 1.2Ohm DCR AXL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 320mA 1.2Ohm DCR AXL Bag
Search Keywords: 923036RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9230-36-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    4.7 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.2 Ohm
  • Maximum DC Current:
    320 mA
  • Protection Style:
    Molded
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 447
Can Ship immediately
Minimum Order:
25
16 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
25
$0.9212
250
$0.6838
500
$0.6275
1,000
$0.5268
3,000
$0.5171
5,000
$0.5093
8,000
$0.5017
15,000 +
$0.4942
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5