Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Inductor Adjustable RF Shielded Wirewound 3uH to 7uH 7.9MHz 46/45Q-Factor 125mA 850mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Adjustable RF Shielded Wirewound 3uH to 7uH 7.9MHz 46/45Q-Factor 125mA 850mOhm DCR RDL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    3 to 7 uH
  • Type:
    Adjustable RF
  • Impedance:
    N/A
  • Lead Pitch:
    7.92 mm
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    850 mOhm
  • Maximum DC Current:
    125 mA
  • Protection Style:
    Shielded
  • Packaging:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in