Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8230-68-RC

Bourns

RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA 8Ohm DCR AXL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA 8Ohm DCR AXL Bag
Search Keywords: 823068RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    8230-68-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    100 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    8 Ohm
  • Maximum DC Current:
    125 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
25
$1.70
50
$1.68
100
$1.65
250
$1.63
500
$1.22
750
$1.14
1,000 +
$1.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5