Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7914S-1-000

Bourns

Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
Search Keywords: 7914S1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7914S-1-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dimension:
    5mm x 6.83mm x 5.44 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.94 N
  • Contact Rating @ Voltage:
    0.1@16VAC 16VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order:
200
Order Increment:
200
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
200
$0.870
400
$0.857
600
$0.844
1,000
$0.733
2,600
$0.703
5,000
$0.664
7,600
$0.654
10,000 +
$0.645
Click for Quote
Log in to unlock special pricing