Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7914H-1-000

Bourns

Switch Tactile N.O. SPST Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycles 2.94N Thru-Hole Tube
Search Keywords: 7914H1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7914H-1-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dimension:
    5 x 6.2 x 3.82 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.94 N
  • Contact Rating @ Voltage:
    0.1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,143
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
200
$0.5120
600
$0.4820
1,000
$0.4494
2,600
$0.4376
5,000
$0.4212
7,600
$0.4149
10,000
$0.4086
15,000 +
$0.4025
Click for Quote
Log in to unlock special pricing