Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7914G-1-032E

Bourns

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
Search Keywords: 7914G1032E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7914G-1-032E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    5mm x 6.2mm x 3.43 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.94 N
  • Contact Rating @ Voltage:
    0.1@16VAC 16VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
500
$0.5598
1,000
$0.5024
2,500
$0.4624
5,000
$0.4341
7,500
$0.4276
10,000
$0.4078
15,000
$0.4017
25,000 +
$0.3902
Click for Quote
Log in to unlock special pricing