Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7110-RC

Bourns

Common Mode Chokes Dual 510uH 1kHz 3A 20mOhm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 510uH 1kHz 3A 20mOhm DCR Thru-Hole
Search Keywords: 7110RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7110-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    143
  • Impedance:
    N/A
  • Dimension:
    17.78mm x 13.97mm x 17.78 mm
  • Configuration:
    Dual
  • Family:
    7100
  • Attenuation:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 383
Can Ship immediately
Minimum Order:
10
25 Weeks can ship 5/15/25
ADD TO CART
Qty
Unit Price
10
$3.03
50
$2.65
143
$2.49
286
$2.32
572
$2.26
1,001
$2.18
2,574
$2.13
5,005 +
$2.08
Click for Quote
Log in to unlock special pricing