Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

70ADJ-4-FL0G

Bourns

Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R
Search Keywords: 70ADJ4FL0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70ADJ-4-FL0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536909000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
8 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
500
$1.058
1,000
$1.042
2,500
$0.986
5,000
$0.961
7,500
$0.936
10,000
$0.922
15,000 +
$0.908
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5