Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6000-271K-RC

Bourns

RF Choke Bobbin Core 270uH 10% 796KHz 20Q-Factor Ferrite 900mA 750mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 270uH 10% 796KHz 20Q-Factor Ferrite 900mA 750mOhm DCR RDL
Search Keywords: 6000271KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    6000-271K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    270 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    750 mOhm
  • Maximum DC Current:
    900 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
14 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
100
$0.5223
500
$0.4297
1,000
$0.4007
2,500
$0.3946
5,000
$0.3755
7,500
$0.3699
10,000
$0.3643
15,000 +
$0.3589
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5