Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6000-1R0M-RC

Bourns

RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL
Search Keywords: 60001R0MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    6000-1R0M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    1 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    13 mOhm
  • Maximum DC Current:
    10 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
14 Weeks can ship 2/21/25
Backorder
Qty
Unit Price
100
$0.7417
500
$0.5769
1,000
$0.4757
2,500
$0.4287
5,000
$0.4198
7,500
$0.4135
10,000
$0.4073
15,000 +
$0.4012
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5