Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5800-680-RC

Bourns

High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 0.9A 0.166Ohm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 0.9A 0.166Ohm DCR AXL
Search Keywords: 5800680RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5800-680-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    864
  • Inductance:
    68 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    145 mOhm
  • Maximum DC Current:
    804 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 747
Ships today, if you order in
Minimum Order:
25
14 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
25
$0.959
250
$0.733
864
$0.664
1,728
$0.654
2,592
$0.642
5,184
$0.636
7,776
$0.629
10,368 +
$0.623
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5