Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

5800-180-RC

Bourns

High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 43mOhm DCR AXL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 43mOhm DCR AXL
Search Keywords: 5800180RC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    5800-180-RC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    864
  • Inductance:
    18 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    44 mOhm
  • Maximum DC Current:
    1.28 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 376
Ships today, if you order in
min Ordem:
25
14 Weeks Pode enviar 1/17/25
Adicionar ao carrinho
QTD
Unit Price
25
$0.796
250
$0.655
864
$0.611
1 728
$0.595
2 592
$0.573
5 184
$0.564
7 776
$0.556
10 368 +
$0.547
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5