Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5300-25-RC

Bourns

RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 550mA 670mOhm DCR AXL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 550mA 670mOhm DCR AXL Bag
Search Keywords: 530025RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5300-25-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    100 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    670 mOhm
  • Maximum DC Current:
    550 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,373
Ships today, if you order in
Minimum Order:
50
16 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
50
$0.7310
250
$0.6389
1,000
$0.5608
2,500
$0.5461
5,000
$0.5256
7,500
$0.5128
10,000
$0.5051
15,000 +
$0.4975
Click for Quote
Log in to unlock special pricing