Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5256-RC

Bourns

Hash Choke - Wirewound - Fixed Inductors 500uH 20% - 1KHz - Ferrite - 2A - 260m Ohm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Hash Choke - Wirewound - Fixed Inductors 500uH 20% - 1KHz - Ferrite - 2A - 260m Ohm.
Search Keywords: 5256RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5256-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Inductance:
    500 uH
  • Type:
    Hash Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    260 mOhm
  • Maximum DC Current:
    2 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,672
Can Ship immediately
On Order:
2,968   can ship 3/24/25
Minimum Order:
144
Order Increment:
144
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
144
$0.922
288
$0.908
576
$0.894
1,008
$0.881
2,592
$0.829
5,040
$0.817
7,632
$0.804
10,080 +
$0.792
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5