Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4604X-102-271LF

Bourns

Thick Film Conformal Coated Network Resistors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4604X102271LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4604X-102-271LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533102000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    2
  • Number of Terminals:
    4
  • Power Rating:
    0.5 (1/2) W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    270 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15,000   can ship 2/17/25
15,000   can ship 3/17/25
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1,000
$0.0767
3,000
$0.0625
8,000
$0.0551
25,000
$0.0528
50,000
$0.0520
100,000
$0.0512
150,000
$0.0505
250,000 +
$0.0497
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5