Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4604X-102-103LF

Bourns

Thick Film Conformal Coated Network Resistors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4604X102103LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4604X-102-103LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533102000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    2
  • Number of Terminals:
    4
  • Power Rating:
    0.5 (1/2) W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,400
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1,000
$0.0665
3,000
$0.0527
8,000
$0.0505
25,000
$0.0479
50,000
$0.0467
100,000
$0.0449
150,000
$0.0439
250,000 +
$0.0432
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5